EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Shrouded Header (2 Sides) |
Gender | M |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 10 |
Product Depth (mm) | 8.5 |
Product Height (mm) | 12 |
Mounting | Through Hole |