EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Automotive | No |
PPAP | No |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
With this CTJ122E10A-513 USB connector made from Deutsch, your versatile electrical connections will be kept strong and reliable. It has a straight body orientation. This female connector has 12 female contacts.