ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Electronic Module Block-Diode |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 25.9 |
Product Depth (mm) | 29.71 |
Product Height (mm) | 17.06 |
Ideal for any connection for wires this CTJ420E016 connector accessory manufactured from Deutsch will help make a strong connection.