Not Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create a versatile connection with this CTJ620E06N USB connector from Deutsch for a more rugged design. It has a plug type gender. This is a 2-row connector. It has a straight body orientation. This socket type connector has 6 socket type contacts. This device has a maximum current rating of 7.5 A. This harting connector has an operating temperature of -65 to 200 °C. This product is 13.46 mm long, 19.14 mm tall and 21.97 mm deep.