Deutsch GroupCTJ920E121Connector Other
Terminal Junction Modules SKT 12 POS Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This CTJ920E121 USB connector from Deutsch is an ideal solution for versatile electrical connections. It has a straight body orientation. This is a 3-row connector. It has a receptacle type gender. This socket type connector's 12 contacts that are made out of copper alloy. CTJ920E121 is housed in plastic. It uses the solder termination method. This product is 35.05 mm long, 19.05 mm tall and 15.74 mm deep.