Central SemiconductorCTLHR10-06 TR13 PBFREERectifiers
Diode Switching 600V 10A 3-Pin(2+Tab) Case TLM-364 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
Single Dual Anode | |
-65 | |
-65 to 175 | |
10 | |
1.7 | |
175 | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 6.15(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | Case TLM-364 |
3 |