Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-55 | |
125 | |
30 | |
0.2 | |
0.6 | |
100 | |
Mounting | Surface Mount |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | CST |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-55 | |
125 | |
30 | |
0.2 | |
0.6 | |
100 | |
Mounting | Surface Mount |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | CST |
2 |
EDA / CAD Models |