TDK-Lambda CUS150M24
AC/DC Power Supply Single-OUT 24V 5(Convection)A/6.25(Forced Air)A 120(Convection)W/150(Forced Air)W 10-Pin Carton
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
5(Convection)|6.25(Forced Air) | |
120(Convection)|150(Forced Air) | |
85 | |
264 | |
4000VAC | |
0.5% | |
1% | |
2.2 | |
47 to 63 | |
94 | |
No | |
JST RCY Male | |
JST RCY Male | |
No | |
1%(Max) | |
Yes | |
-20 | |
85 | |
Carton | |
185 | |
Mounting | Screw |
Package Height | 31.5(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 10 |
10 |