Reduced Price
VishayCW0015K000JE12Resistor Fixed Single-Through Hole
Res Wirewound 5K Ohm 5% 1W ±30ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 5K Ohm 5% 1W ±30ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |