50% Off
VishayCW02B56R00JE70Resistor Fixed Single-Through Hole
Res Wirewound 56 Ohm 5% 3W ±30ppm/°C Silicone AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
56 | |
5% | |
3 | |
Wirewound | |
-65 | |
250 | |
±30 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
4.78 | |
15.8 | |
0.7 | |
0.81 | |
38.1 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CW02B56R00JE70 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 3 W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±30 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%. This product is 15.8 mm long. The CW02B56R00JE70 part has an axial termination style.
EDA / CAD Models |