NXP SemiconductorsCWH-CTP-BASE-HESoftware Development Tools

High Reliability Software Development Tool IC

  • Dev Kit Description

    The CodeWarrior TAP enables Freescale target system debugging via a standard debug port (usually JTAG) while connected to a developer’s workstation via Ethernet or USB. The CodeWarrior TAP may also be referred to by industry standard terms such as probe, JTAG probe, JTAG emulator or target probe.

    Using the CodeWarrior TAP’s Ethernet connection, developers can debug systems remotely or more effectively share a single system with multiple developers. When a shared system is not needed, CodeWarrior TAP connects directly to the developer’s workstation with a single USB cable. Power is supplied by the USB port so that no additional cables are needed.

    The CodeWarrior TAP is designed to work in conjunction with Freescale CodeWarrior development tools and Freescale processors. It is a critical debug tool in all phases of the project and is necessary for debugging systems prior to running a fully debugged operating system.

  • Dev Kit Features

    CodeWarior TAP
    • Allows either USB or Ethernet (10/100 ) host connection for the developer workstation
    • USB powered, even when using Ethernet
    • Low cost removable probe tips sold separately
    • Supports debugging via JTAG interface
    • Automatically supports system voltage levels from 1.2 to 3.3
    • Supports all available core speeds and voltages for supported Freescale processors
    • As a convenience feature, the CodeWarrior can connect to a target systems serial port allowing telnet access to a remotely located system and control of the U-boot program.
    • In conjunction with the CodeWarrior development system, the CodeWarrior TAP:
      • Programs system flash memory during debug and development phases of the project, including most popular flash memories, but specifically all flash memories used with Freescale development systems
      • Controls the target development system even when the system may have crashed during development
      • Offers complete system visibility and control, including reading/writing of CPU registers, memory mapped registers, block reading/writing of memories, single step debugging, setting software and hardware breakpoints, and monitoring target system status
      • Gives control over the target system execution, including control of one or all cores, and resets
    • Contact Freescale if you are interested in:
      • Integrating this probe into your software
      • Utilizing this probe as your target debug probe
    CW TAP With Boundry Scan
    • CW TAPs are now compatible with Corelis boundary scan software.
    • Corelis ( a boundary scan test program maker ) provides:
      • Traditional JTAG boundary scan tests
      • Microprocessor assisted HW diagnostics via JTAG
    • How the CW TAP and RunnerLite work together:
      • Download Runner Lite SW
      • Download Prebuilt Tests
      • Connect to the target board via CW TAP and execute Runner Lite and the Prebuilt test.
      • Get detailed go/no-go tests
    • Find out more here:
  • Kit Includes

    • CodeWarrior TAP probe
    • CodeWarrior TAP probe USB power supply
    • CodeWarrior TAP USB cable
    • CodeWarrior TAP RJ11/DB9 adapter
    • CodeWarrior TAP serial cable
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $482.54
    1. 1+$482.54