VishayCWR06HC335KBCapacitor Tantalum Solid

Cap Tant Solid 3.3uF 15V D CASE 10% (3.81 X 2.54 X 1.27mm) Pad SMD (0.1%FR) 5 Ohm 125°C Bulk

This CWR06HC335KB tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It is reliable with a failure rate grade of B. It has a tolerance of 10%. Its capacitance value is 3.3uF. This product is 3.81 mm long, 1.27 mm tall and 2.54 mm deep.

1 part: Ships tomorrow

    Total$18.97Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 1 part
      • Price: $18.97