VishayCWR06HC336KM/HR98Capacitor Tantalum Solid
Cap Tant Solid 33uF 15V H CASE 10%( 7.24 X 3.81 X 2.79mm) Pad SMD (1%FR) 0.9 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |