VishayCWR06NH105KCCapacitor Tantalum Solid
Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) Pad SMD (0.01%FR) 6 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) Pad SMD (0.01%FR) 6 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |