VishayCWR11FH685KBCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 (0.1%FR) 3.5 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
10VDC | |
3.5 | |
Standard | |
0.7 | |
Polar | |
6 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 |
This CWR11FH685KB solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 0.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 6.8uF. It is reliable with a failure rate grade of B. It has a tolerance of 10%.