NKK SwitchesCWSA11AAN2SSwitch Rocker

Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 6A 250VAC 30000Cycles

Do you need a safe way to turn off and on your device? Use this CWSA11AAN2S rocker switch from NKK Switches for a sleek look. It has a SPST configuration. This device has a maximum current rating of 6 A @ 250VAC. This rocker switch panel has a minimum operating temperature of -10 °C and a maximum of 70 °C. The CWSA11AAN2S rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 20.8 mm long, 22 mm tall and 14.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $2.635
    1. 1+$2.635
    2. 250+$2.609