NKK SwitchesCWSB11AA2FSwitch Rocker

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 6A 250VAC 30000Cycles

This CWSB11AA2F rocker switch from NKK Switches will turn your project on and off when pressed. This device has a maximum current rating of 6 A @ 250VAC. It has a SPST configuration. This rocker switch panel has a minimum operating temperature of -10 °C and a maximum of 70 °C. The CWSB11AA2F rocker switch panel has a quick connect termination style. This product is 21.1 mm long, 28 mm tall and 15.1 mm deep. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $2.482
    1. 1+$2.482
    2. 250+$2.373
    3. 2500+$2.192