NKK SwitchesCWSB21AA3FSwitch Rocker
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 6A 250VAC 30000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON None OFF | |
6@250VAC | |
1500VAC | |
500 | |
20 | |
10000 | |
30000 | |
Black | |
15.8 | |
Panel Mount | |
Quick Connect | |
4 | |
8.1 | |
Thermoset | |
Black | |
Polyamide | |
Black | |
Black | |
Straight | |
-10 | |
70 | |
21.1 | |
15.1 | |
16.2 | |
21.1 | |
15.1 | |
28 | |
10.6 | |
3.7 |
Implementing this CWSB21AA3F rocker switch from NKK Switches will give the user complete control of whether your design is on or not. It has a DPST configuration. This device has a maximum current rating of 6 A @ 250VAC. This rocker switch panel has an operating temperature range of -10 °C to 70 °C. The CWSB21AA3F rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 21.1 mm long, 22.9 mm tall and 15.1 mm deep.