EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
HTS | 8504.40.95.40 |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 3 |
Output Type | Fixed |
Output Voltage (V) | 12|24 |
Output Current (A) | 15|8.33 |
Output Power (W) | 600 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 300 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.1% |
Load Regulation | 0.2% |
Maximum Input Current (A) | 6(Typ) |
Efficiency (%) | 94(Typ) |
Configurable | Yes |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 1000 |
Mounting | Screw |
Package Height | 39 |
Package Width | 114 |
Package Length | 219 |