KyoceraCX1255GB03686H0PESZZCrystals
Crystal 3.686MHz ±50ppm (Tol) ±50ppm (Stability) 12pF FUND 300Ohm 4-Pin CSMD
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
3.686 | |
±50 | |
±50 | |
12 | |
300 | |
Fundamental | |
-10 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 5.5 |
Package Length | 11.8 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |