Kyocera CX2016DB48000D0PPSC2 Crystals
Crystal 48MHz ±50ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R

Crystal 48MHz ±50ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Standard Frequency (MHz) | 48 |
Frequency Tolerance (ppm) | ±50 |
Frequency Stability (ppm) | ±50 |
Load Capacitance (pF) | 8 |
Series Resistance (Ohm) | 50 |
Mode of Oscillation | Fundamental |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Pin Count | 4 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Crystal 48MHz ±50ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Standard Frequency (MHz) | 48 |
Frequency Tolerance (ppm) | ±50 |
Frequency Stability (ppm) | ±50 |
Load Capacitance (pF) | 8 |
Series Resistance (Ohm) | 50 |
Mode of Oscillation | Fundamental |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Pin Count | 4 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers