Sensata TechnologiesCX480D5Solid State Relays - SSRs
Solid State Relay 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
4 | |
15 | |
15(Typ) | |
660 | |
5 | |
SCR | |
AC | |
4000 | |
1 Form A | |
-30 | |
80 | |
Mounting | Through Hole |
Package Height | 25.4(Max) |
Package Width | 7.6(Max) |
Package Length | 43.1(Max) |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |