KyoceraCX5032GB10000H0HEQCrystals
Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 2-Pin CSMD T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
10 | |
±20 | |
±30 | |
12 | |
150 | |
Fundamental | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 | |
Lead Shape | No Lead |