Infineon Technologies AGCY14B101J2-SXINVRAM
NVRAM NVSRAM Serial-I2C 1Mbit 3.3V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
LTB | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
NVSRAM | |
1M | |
128Kx8 | |
8 | |
900 | |
Serial-I2C | |
2.7 | |
3.3 | |
3.6 | |
1 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.48(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 4.98(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |