Compliant | |
3A991b.2.a. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
NVSRAM | |
4M | |
512Kx8 | |
8 | |
25 | |
Parallel | |
2.7 | |
3 | |
3.6 | |
70 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.04(Max) |
Package Width | 10.26(Max) |
Package Length | 18.52(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |