Infineon Technologies AGCY14B104NA-BA45XETNVRAM
NVRAM NVSRAM 4Mbit 3V/3.3V 48-Pin FBGA T/R Automotive AEC-Q100
Compliant | |
3A991.b.2.a | |
LTB | |
8542.32.00.41 | |
Automotive | Yes |
PPAP | Unknown |
NVSRAM | |
4M | |
256Kx16 | |
16 | |
45 | |
3 | |
3|3.3 | |
3.6 | |
65 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.89 mm |
Package Width | 6 mm |
Package Length | 10 mm |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | FBGA |
48 | |
Lead Shape | Ball |