Infineon Technologies AG CY14B256LA-SP45XIT NVRAM
NVRAM NVSRAM Parallel 256Kbit 3V 48-Pin SSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.59(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |

CY14B256LA-SP45XIT Infineon Technologies AG