Cypress SemiconductorCY22150FZXIClock Generators and Synthesizers
Clock Generator 1MHz to 133MHz-IN 166.6MHz-OUT 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
6 | |
1 to 133 | |
166.6 | |
50 | |
CMOS|Crystal | |
CMOS | |
3.135 | |
3.3 | |
3.465 | |
380 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |