Infineon Technologies AGCY22150KFZXCTClock Generators and Synthesizers
Clock Generator 1MHz to 133MHz-IN 200MHz-OUT 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
6 | |
1 to 133 | |
200 | |
50 | |
CMOS|Crystal | |
CMOS | |
3.135 | |
3.3 | |
3.465 | |
450 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |