EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 3 |
Clock Input Frequency (MHz) | 1 to 133 |
Maximum Output Frequency (MHz) | 200 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | CMOS|Crystal |
Output Logic Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 3.14 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.47 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |