EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Banks | 2 |
Programmability | No |
Minimum Input Frequency (MHz) | 10 |
Maximum Input Frequency (MHz) | 133 |
Minimum Output Frequency (MHz) | 10 |
Maximum Output Frequency (MHz) | 133.33 |
Maximum Cycle to Cycle Jitter (ps) | 175 |
Maximum Output Skew (ps) | 200 |
Maximum Fall Time (ns) | 1.5 |
Maximum Rise Time (ns) | 1.5 |
Spread Spectrum | No |
Maximum Duty Cycle (%) | 60 |
Input Logic Level | LVCMOS|LVTTL |
Output Logic Level | LVCMOS |
Input Signal Type | Single-Ended |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.48(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 9.98(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |