Infineon Technologies AGCY23EP09ZXI-1HZero Delay Buffers
Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
9 | |
10 | |
220 | |
10 | |
1.6 | |
1.6 | |
55 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |