Infineon Technologies AGCY25404ZXI223Clock Generators and Synthesizers
Clock Generator 8MHz to 166MHz-IN 166MHz-OUT 20-Pin TSSOP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
9 | |
8 to 166 | |
166 | |
50 | |
Crystal | |
2.25 | |
2.5|3|3.3 | |
3.6 | |
22(Typ) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |