Skyworks SolutionsCY2SSTV855ZXCTZero Delay Buffers
Zero Delay Buffer 4-Out Differential 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
4 | |
1 | |
No | |
100 | |
Yes | |
60 | |
Differential | |
Differential | |
2.375 | |
2.5 | |
2.625 | |
12 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 |