EU RoHS | Compliant |
ECCN (US) | 3A991b.2.a. |
Part Status | Active |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Number of Words | 64K |
Number of Bits/Word (bit) | 16 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 16 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 45 |
Minimum Operating Supply Voltage (V) | 2.2 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 16 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.04(Max) |
Package Width | 10.26(Max) |
Package Length | 18.52(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
Pin Count | 44 |
Lead Shape | Gull-wing |