50% Off

Texas InstrumentsCY74FCT163CTQCTCounter Shift Registers

Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R

Do you have multiple logical states? Implement this binary CY74FCT163CTQCT counter shift register by Texas Instruments in order to switch and maintain states. This counter shift register has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

1,937 parts: Ships today

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1937
      Country Of origin:
      Mexico
         
      • Price: $0.3127
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,937 parts
      • Price: $0.3127