Cypress SemiconductorCY7C1512KV18-333BZXCSRAM Chip
SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
Compliant | |
3A991b.2.a. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
72M | |
4M | |
18 | |
Pipelined | |
QDR | |
42 | |
2 | |
Synchronous | |
0.45 | |
333 | |
90nm, CMOS | |
1.7 | |
1.8 | |
1.9 | |
810 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 13 |
Package Length | 15 |
PCB changed | 165 |
Standard Package Name | BGA |
Supplier Package | FBGA |
165 | |
Lead Shape | Ball |