Cypress SemiconductorCY7C2263KV18-550BZXCSRAM Chip
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
Compliant | |
3A991.B.2.A | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
36M | |
2M | |
18 | |
Pipelined | |
QDR | |
38 | |
2 | |
Synchronous | |
0.45 | |
550 | |
65nm, CMOS | |
1.7 | |
1.8 | |
1.9 | |
850 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.89 mm |
Package Width | 13 mm |
Package Length | 15 mm |
PCB changed | 165 |
Standard Package Name | BGA |
Supplier Package | FBGA |
165 | |
Lead Shape | Ball |