Infineon Technologies AGCY7C65210A-24LTXITUSB Interface ICs
Full Speed USB Controller USB 2.0 1.8V/3.3V T/R 24-Pin QFN EP
Compliant | |
3A991.a.3 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Controller | |
Yes | |
Full Speed | |
0.1152 | |
48 | |
USB 2.0 | |
I2C/UART | |
1.71 | |
5.5 | |
1.8|2.5|3.3|5 | |
20 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 |