Infineon Technologies AGCY7C65621-56LTXCUSB Interface ICs
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Compliant | |
5A991b.4.b. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
2-Port USB Hub Controller | |
Yes | |
Full Speed|High Speed | |
USB 2.0 | |
Serial | |
3.15 | |
3.45 | |
3.3 | |
4 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |