Infineon Technologies AGCY7C68013A-100AXCUSB Interface ICs
Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tray 100-Pin TQFP
Compliant | |
3A991a.3. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
USB Peripheral Controller | |
Yes | |
Full Speed|High Speed | |
480 | |
USB 1.1/USB 2.0 | |
Parallel | |
3 | |
3.6 | |
3.3 | |
35|50 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |