Infineon Technologies AGCY7C68013A-56BAXCUSB Interface ICs
Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VFBGA
Compliant | |
3A991a.3. | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Peripheral Controller | |
Yes | |
Full Speed|High Speed | |
480 | |
USB 1.1/USB 2.0 | |
Parallel | |
3 | |
3.6 | |
3.3 | |
35|50 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.66 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
56 | |
Lead Shape | Ball |