Cypress SemiconductorCY8C22545-24AXIMicrocontrollers - MCUs
MCU 8-bit M8C 16KB Flash 3.3V/5V 44-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
16KB | |
1KB | |
Yes | |
I2C/SPI/UART | |
38 | |
1 | |
Single | |
3 | |
10 | |
Dual | |
0 | |
2 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the CY8C22545-24AXI microcontroller from Cypress Semiconductor! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 16KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V. This device is based on the M8C core architecture. Its ADC resolution is 10.
EDA / CAD Models |