Infineon Technologies AGCY8C22645-24PVXAMicrocontrollers - MCUs
MCU 8-bit M8C CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin SSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
CY8Cxxx | |
CISC | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
16KB | |
1KB | |
Yes | |
I2C/SPI/UART | |
38 | |
2 | |
Single | |
10 | |
Single | |
0 | |
4 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.59(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |