Cypress SemiconductorCY8C23533-24LQXIMicrocontrollers - MCUs
MCU 8-bit M8C 8KB Flash 3.3V/5V 32-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
Cypress Semiconductor's CY8C23533-24LQXI microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 8. This device is based on the M8C core architecture. Its flash program memory is 8KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V.
EDA / CAD Models |