Cypress SemiconductorCY8C24794-24LTXIMicrocontrollers - MCUs
MCU 8-bit M8C 16KB Flash 3.3V/5V 56-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
16KB | |
1KB | |
Yes | |
I2C/SPI/UART/USB | |
50 | |
1 | |
Single | |
48 | |
14 | |
Single | |
2 | |
9 | |
0 | |
1 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |
Crucial to any electronic system is this CY8C24794-24LTXI microcontroller from Cypress Semiconductor, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the M8C core architecture. Its flash program memory is 16KB. Its ADC resolution is 14, while its DAC resolution is 9. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V.
EDA / CAD Models |