Infineon Technologies AGCY8C27443-24PVXIMicrocontrollers - MCUs
MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
16KB | |
256B | |
Yes | |
CMOS | |
I2C/SPI/UART | |
24 | |
1 | |
1 | |
4 | |
14 | |
1 | |
4 | |
9 | |
0 | |
2 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
No | |
Yes | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |