Cypress Semiconductor CY8C29466-24PVXIT Microcontrollers - MCUs

MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP T/R

Product Technical Specifications

This CY8C29466-24PVXIT microcontroller from Cypress Semiconductor is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 32KB. This is a 8 bit processor. This device is based on the M8C core architecture. Its ADC resolution is 14, while its DAC resolution is 9. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V.

Symbols and Footprints

A datasheet is only available for this product at this time.

CY8C29466-24PVXIT

CY8C29466-24PVXIT Cypress Semiconductor

Cypress SemiconductorCY8C29466-24PVXITMicrocontrollers - MCUs

MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP T/R

This CY8C29466-24PVXIT microcontroller from Cypress Semiconductor is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 32KB. This is a 8 bit processor. This device is based on the M8C core architecture. Its ADC resolution is 14, while its DAC resolution is 9. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V.

A datasheet is only available for this product at this time.