EU RoHS | Compliant |
ECCN (US) | 3A991 |
Part Status | Obsolete |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | CY8Cxxx |
Instruction Set Architecture | RISC |
Device Core | 8051 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 50 |
Maximum Clock Rate (MHz) | 50 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 8KB |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Interface Type | CAN/I2C/SPI/UART |
Number of I/Os | 29 |
No. of Timers | 4 |
Timers Resolution (bit) | 16/16/16/16 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Number of DACs | Dual |
DAC Channels | 2 |
DAC Resolution (bit) | 8/8 |
LCD Segments | 736 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 1 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.59(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |