Infineon Technologies AGCY8C4245PVI-DS402Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 28-Pin SSOP
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M0 | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
32KB | |
4KB | |
Yes | |
I2C/SPI/UART | |
21 | |
4 | |
4 | |
Single | |
8 | |
12 | |
Dual | |
2 | |
0 | |
3 | |
0 | |
3 | |
3 | |
0 | |
0 | |
0 | |
1 | |
2 | |
1.71 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 |